PDP SEO Portlet

100 PSI-D-4V-ASCX

Pressure Sensor 4V 0psi to 100psi Differential 4-Pin SIP

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 100 PSI-D-4V-ASCX
Secondary Manufacturer Part#: 100 PSI-D-4V-ASCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100 PSI-D-4V-ASCX is an ASCX series compatible middle pressure sensor. It provides a radiometric 4.5V output span with superior output characteristics. The sensor housing has been designed specifically to reduce package induced parasitic stress and strain. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. The sensor is internally compensated using an ASIC compensation technique. It is intended for use with noncorrosive, non-ionic working fluids such as air, dry gases and the like. The output of the device is radiometric to the supply voltage over a supply voltage range of 4.5 to 5.5V. Application includes medical instrumentation, environmental instrumentation, HVAC instrumentation, pneumatic controls.

  • Operating pressure range from 0 to 100PSID, 150PSI proof pressure, 150PSI burst pressure
  • Nominal output span is 4.50V (0.25 TO 4.75V)
  • Nominal span shift is ±0.2%Span (0°C to 70°C)
  • Calibrated zero and span
  • Nominal offset voltage is 0.25V at zero pressure, nominal offset shift is ±0.5%Span (0°C to 70°C)
  • Nominal combined linearity and hysteresis error is ±0.1%Span
  • Nominal repeatability is ±0.2%Span, nominal response time is 100uSec
  • 7.5mA quiescent current
  • Operating temperature range from -25 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Air, Dry Gas
4
100 psi
0 psi
105 °C
-25 °C
Dual Axial Barbless, Same Side
Differential
ASCX Series
SIP
Through Hole
Analog
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: